HEF4052BT,013 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.34000
Datasheet

Direct


onsemi
In Stock: 2,364
Unit Price: RM2.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.21000
Datasheet

Similar


Texas Instruments
In Stock: 35,847
Unit Price: RM2.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: RM28.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,197
Unit Price: RM28.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 668
Unit Price: RM29.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,620
Unit Price: RM29.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: RM27.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 144
Unit Price: RM28.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM16.21803
Datasheet
2 Circuit IC Switch 4:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT,013

DigiKey Part Number
HEF4052BT013-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4052BT,013
Description
IC SWITCH SP4T X 2 155OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC