
K32L2B31VFT0A | |
|---|---|
DigiKey Part Number | 568-K32L2B31VFT0A-ND |
Manufacturer | |
Manufacturer Product Number | K32L2B31VFT0A |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ K32 L2 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FlexIO, I2C, SPI, TSI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM16.04800 | RM160.48 |
| 25 | RM14.79560 | RM369.89 |
| 100 | RM13.42160 | RM1,342.16 |
| 250 | RM12.76608 | RM3,191.52 |
| 520 | RM12.35092 | RM6,422.48 |
| 1,040 | RM12.02928 | RM12,510.45 |
| 2,600 | RM11.68978 | RM30,393.43 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |

