


K32L3A60VPJ1AT | |
|---|---|
DigiKey Part Number | 568-K32L3A60VPJ1AT-ND |
Manufacturer | |
Manufacturer Product Number | K32L3A60VPJ1AT |
Description | IC MCU 32B 1.25MB FLASH 176VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0+ K32 L3 Microcontroller IC 32-Bit Dual-Core 72MHz 1.25MB (1.25M x 8) FLASH 176-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | K32L3A60VPJ1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0+ | |
Core Size | 32-Bit Dual-Core | |
Speed | 72MHz | |
Connectivity | FlexIO, I2C, SAI, SDHC, SPI, UART/USART, USB | |
Peripherals | AC'97, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 48K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-VFBGA (9x9) | |
Package / Case | 176-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | RM39.41954 | RM10,249.08 |
| Unit Price without VAT: | RM39.41954 |
|---|---|
| Unit Price with VAT: | RM43.36149 |

