
LM75AD,112 | |
|---|---|
DigiKey Part Number | 568-4226-5-ND |
Manufacturer | |
Manufacturer Product Number | LM75AD,112 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM75AD,112 Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer NXP USA Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SO |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75AID | Texas Instruments | 17,528 | 296-26836-5-ND | RM58.95000 | Similar |


