
LPC11U68JBD48K | |
|---|---|
DigiKey Part Number | 568-LPC11U68JBD48K-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U68JBD48K |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC11Uxx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11U68JBD48K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.40000 | RM28.40 |
| 10 | RM21.86800 | RM218.68 |
| 25 | RM20.23320 | RM505.83 |
| 100 | RM18.43620 | RM1,843.62 |
| 250 | RM17.57956 | RM4,394.89 |
| 500 | RM17.06324 | RM8,531.62 |
| 1,000 | RM16.63827 | RM16,638.27 |
| 2,500 | RM16.18970 | RM40,474.25 |
| Unit Price without VAT: | RM28.40000 |
|---|---|
| Unit Price with VAT: | RM31.24000 |



