
LPC2134FBD64/01,11 | |
|---|---|
DigiKey Part Number | 568-15017-2-ND - Tape & Reel (TR) 568-15017-1-ND - Cut Tape (CT) 568-15017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC2134FBD64/01,11 |
Description | IC MCU 16/32B 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2134FBD64/01,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.66000 | RM77.66 |
| 10 | RM61.84600 | RM618.46 |
| 25 | RM57.89920 | RM1,447.48 |
| 100 | RM53.55840 | RM5,355.84 |
| 250 | RM53.09040 | RM13,272.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM48.70329 | RM73,054.93 |
| Unit Price without VAT: | RM77.66000 |
|---|---|
| Unit Price with VAT: | RM85.42600 |


