
LPC2212FBD144/01,5 | |
|---|---|
DigiKey Part Number | 568-4317-ND |
Manufacturer | |
Manufacturer Product Number | LPC2212FBD144/01,5 |
Description | IC MCU 16/32B 128KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2200 Microcontroller IC 16/32-Bit 60MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2212FBD144/01,5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.67000 | RM92.67 |
| Unit Price without VAT: | RM92.67000 |
|---|---|
| Unit Price with VAT: | RM101.93700 |

