
LPC4312JBD144E | |
|---|---|
DigiKey Part Number | 568-14524-ND |
Manufacturer | |
Manufacturer Product Number | LPC4312JBD144E |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 204MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.59000 | RM71.59 |
| 10 | RM56.85800 | RM568.58 |
| 60 | RM50.44967 | RM3,026.98 |
| 120 | RM48.71617 | RM5,845.94 |
| 300 | RM46.88560 | RM14,065.68 |
| 540 | RM45.93669 | RM24,805.81 |
| Unit Price without VAT: | RM71.59000 |
|---|---|
| Unit Price with VAT: | RM78.74900 |


