
AFSC5G23E37-EVB | |
|---|---|
DigiKey Part Number | 568-AFSC5G23E37-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AFSC5G23E37-EVB |
Description | AFSC5G23E37 2300-2400 MHZ REFERE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AFSC5G23E37 - Power Amplifier 2.3GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.3GHz ~ 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFSC5G23E37 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.4GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,654.80000 | RM1,654.80 |
| Unit Price without VAT: | RM1,654.80000 |
|---|---|
| Unit Price with VAT: | RM1,820.28000 |

