
LPC5528JBD100E | |
|---|---|
DigiKey Part Number | 568-LPC5528JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5528JBD100E |
Description | IC MCU 32BIT 512KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.95000 | RM31.95 |
| 10 | RM24.72400 | RM247.24 |
| 90 | RM21.04967 | RM1,894.47 |
| 180 | RM20.28772 | RM3,651.79 |
| 270 | RM19.90604 | RM5,374.63 |
| 540 | RM19.34635 | RM10,447.03 |
| 1,080 | RM18.88569 | RM20,396.55 |
| Unit Price without VAT: | RM31.95000 |
|---|---|
| Unit Price with VAT: | RM35.14500 |


