
LPC5528JEV98E | |
|---|---|
DigiKey Part Number | 568-LPC5528JEV98E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5528JEV98E |
Description | IC MCU 32BIT 512KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.28000 | RM31.28 |
| 10 | RM24.18400 | RM241.84 |
| 25 | RM22.40600 | RM560.15 |
| 100 | RM20.45290 | RM2,045.29 |
| 260 | RM19.48723 | RM5,066.68 |
| 520 | RM18.93215 | RM9,844.72 |
| 1,040 | RM18.47527 | RM19,214.28 |
| Unit Price without VAT: | RM31.28000 |
|---|---|
| Unit Price with VAT: | RM34.40800 |

