ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 98-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC5528JEV98K

DigiKey Part Number
568-LPC5528JEV98K-ND
Manufacturer
Manufacturer Product Number
LPC5528JEV98K
Description
IC MCU 32BIT 512KB FLASH 98VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 98-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC5528JEV98K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
98-VFBGA (7x7)
Package / Case
98-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM31.28000RM31.28
10RM24.18400RM241.84
25RM22.40600RM560.15
100RM20.45290RM2,045.29
250RM19.52192RM4,880.48
500RM18.96078RM9,480.39
1,300RM18.34622RM23,850.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.28000
Unit Price with VAT:RM34.40800