


LPC55S04JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC55S04JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S04JBD64E |
Description | IC MCU 32BIT 128KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S0x Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.83000 | RM18.83 |
| 10 | RM14.31000 | RM143.10 |
| 25 | RM13.17840 | RM329.46 |
| 160 | RM11.60850 | RM1,857.36 |
| 320 | RM11.20241 | RM3,584.77 |
| 640 | RM10.86831 | RM6,955.72 |
| 1,120 | RM10.64222 | RM11,919.29 |
| 2,560 | RM10.36697 | RM26,539.44 |
| Unit Price without VAT: | RM18.83000 |
|---|---|
| Unit Price with VAT: | RM20.71300 |

