


LPC5506JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC5506JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5506JBD64E |
Description | IC MCU 32BIT 256KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5506JBD64E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.48000 | RM18.48 |
| 10 | RM14.03400 | RM140.34 |
| 25 | RM12.92000 | RM323.00 |
| 160 | RM11.37675 | RM1,820.28 |
| 320 | RM10.97747 | RM3,512.79 |
| 640 | RM10.64889 | RM6,815.29 |
| 1,120 | RM10.42658 | RM11,677.77 |
| 2,560 | RM10.15592 | RM25,999.16 |
| Unit Price without VAT: | RM18.48000 |
|---|---|
| Unit Price with VAT: | RM20.32800 |

