
LPC845M301JHI48Y | |
|---|---|
DigiKey Part Number | 568-LPC845M301JHI48YTR-ND - Tape & Reel (TR) 568-LPC845M301JHI48YCT-ND - Cut Tape (CT) 568-LPC845M301JHI48YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC845M301JHI48Y |
Description | IC MCU 32BIT 64KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit 30MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM9.08600 | RM90.86 |
| 25 | RM8.31960 | RM207.99 |
| 100 | RM7.47770 | RM747.77 |
| 250 | RM7.07592 | RM1,768.98 |
| 500 | RM6.83362 | RM3,416.81 |
| 1,000 | RM6.81730 | RM6,817.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM6.33518 | RM25,340.72 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

