Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13892DJVL

DigiKey Part Number
MC13892DJVL-ND
Manufacturer
Manufacturer Product Number
MC13892DJVL
Description
IC PWR MGMT I.MX35/51 186BGA
Customer Reference
Detailed Description
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12)
EDA/CAD Models
MC13892DJVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
186-LFBGA
Supplier Device Package
186-PBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types