
MC33493MOD315 | |
|---|---|
DigiKey Part Number | MC33493MOD315-ND |
Manufacturer | |
Manufacturer Product Number | MC33493MOD315 |
Description | BOARD EVALUATION FOR MC33493 TX |
Customer Reference | |
Detailed Description | MC33493 - Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC33493 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |

