
MC33772BSP2AE | |
|---|---|
DigiKey Part Number | MC33772BSP2AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33772BSP2AE |
Description | IC BATT CNTRL LI-ION 3-6C 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Cell Controller | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 48-HLQFP (7x7) |
Number of Cells 3 ~ 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM27.54692 | RM6,886.73 |
| Unit Price without VAT: | RM27.54692 |
|---|---|
| Unit Price with VAT: | RM30.30161 |






