
MC33880DWBR2 | |
|---|---|
DigiKey Part Number | MC33880DWBR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33880DWBR2 |
Description | IC PWR SWITCH N-CHAN 1:8 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 800mA 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5.5V ~ 24.5V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC | |
Package / Case | ||
Base Product Number |

