
MC33888FB | |
|---|---|
DigiKey Part Number | MC33888FB-ND |
Manufacturer | |
Manufacturer Product Number | MC33888FB |
Description | IC PWR SWITCH N-CHANNEL 64PQFP |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel 64-PQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC33888FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 12 (4 High Side, 8 Low Side) | |
Ratio - Input:Output | - | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 10mOhm, 40mOhm, 600mOhm | |
Input Type | - | |
Features | Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-PQFP (14x14) | |
Package / Case | ||
Base Product Number |

