Power Switch/Driver N-Channel 64-PQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33888FBR2

DigiKey Part Number
MC33888FBR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33888FBR2
Description
IC PWR SWITCH N-CHANNEL 64PQFP
Customer Reference
Detailed Description
Power Switch/Driver N-Channel 64-PQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MC33888FBR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
12 (4 High Side, 8 Low Side)
Ratio - Input:Output
-
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
10mOhm, 40mOhm, 600mOhm
Input Type
-
Features
Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
64-PQFP (14x14)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types