
MC33937APEKR2 | |
|---|---|
DigiKey Part Number | MC33937APEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33937APEKR2 |
Description | IC MOTOR DRIVER 6V-58V 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 54-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 58V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.19004 | RM15,190.04 |
| 2,000 | RM14.86655 | RM29,733.10 |
| Unit Price without VAT: | RM15.19004 |
|---|---|
| Unit Price with VAT: | RM16.70904 |

