System Basis Chip PMIC 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33FS6522LAER2

DigiKey Part Number
MC33FS6522LAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33FS6522LAER2
Description
SYSTEM BASIS CHIP DCDC 2.2A VCO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33FS6522LAER2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM23.32616RM46,652.32
Manufacturers Standard Package
Unit Price without VAT:RM23.32616
Unit Price with VAT:RM25.65878