
MC33FS8410G3ES | |
|---|---|
DigiKey Part Number | 568-MC33FS8410G3ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS8410G3ES |
Description | SYSTEM BASIS CHIP FS8410 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.49000 | RM41.49 |
| 10 | RM32.37500 | RM323.75 |
| 25 | RM30.09520 | RM752.38 |
| 100 | RM27.59060 | RM2,759.06 |
| 260 | RM26.35208 | RM6,851.54 |
| 520 | RM25.64046 | RM13,333.04 |
| 1,040 | RM25.05450 | RM26,056.68 |
| Unit Price without VAT: | RM41.49000 |
|---|---|
| Unit Price with VAT: | RM45.63900 |

