


MC34PF4210A1ESR2 | |
|---|---|
DigiKey Part Number | 568-13857-2-ND - Tape & Reel (TR) 568-13857-1-ND - Cut Tape (CT) 568-13857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF4210A1ESR2 |
Description | PF4210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, Video PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Video | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.59000 | RM45.59 |
| 10 | RM35.69200 | RM356.92 |
| 25 | RM33.21560 | RM830.39 |
| 100 | RM30.49440 | RM3,049.44 |
| 250 | RM29.59792 | RM7,399.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM27.08301 | RM108,332.04 |
| Unit Price without VAT: | RM45.59000 |
|---|---|
| Unit Price with VAT: | RM50.14900 |

