
MC56F8027VLHR | |
|---|---|
DigiKey Part Number | 568-15027-2-ND - Tape & Reel (TR) 568-15027-1-ND - Cut Tape (CT) 568-15027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC56F8027VLHR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 32KB (16K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.97000 | RM56.97 |
| 10 | RM44.93200 | RM449.32 |
| 25 | RM41.91840 | RM1,047.96 |
| 100 | RM38.60880 | RM3,860.88 |
| 250 | RM37.81548 | RM9,453.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM34.90543 | RM52,358.15 |
| Unit Price without VAT: | RM56.97000 |
|---|---|
| Unit Price with VAT: | RM62.66700 |



