HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC705C8ACFNE

DigiKey Part Number
MC68HC705C8ACFNE-ND
Manufacturer
Manufacturer Product Number
MC68HC705C8ACFNE
Description
IC MCU 8BIT 8KB OTP 44PLCC
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MC68HC705C8ACFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
HC05
Core Size
8-Bit
Speed
2.1MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
304 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.