
MC912D60ACFUE8 | |
|---|---|
DigiKey Part Number | MC912D60ACFUE8-ND |
Manufacturer | |
Manufacturer Product Number | MC912D60ACFUE8 |
Description | IC MCU 16BIT 60KB FLASH 80QFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU12 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | CANbus, MI Bus, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.24000 | RM186.24 |
| 10 | RM152.41500 | RM1,524.15 |
| 25 | RM143.96600 | RM3,599.15 |
| 100 | RM134.68420 | RM13,468.42 |
| Unit Price without VAT: | RM186.24000 |
|---|---|
| Unit Price with VAT: | RM204.86400 |



