
MC9S08AC32CPUE | |
|---|---|
DigiKey Part Number | MC9S08AC32CPUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC32CPUE |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AC32CPUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.99000 | RM42.99 |
| 10 | RM33.56500 | RM335.65 |
| 25 | RM31.21440 | RM780.36 |
| 100 | RM28.63120 | RM2,863.12 |
| 250 | RM27.39972 | RM6,849.93 |
| 800 | RM26.23060 | RM20,984.48 |
| Unit Price without VAT: | RM42.99000 |
|---|---|
| Unit Price with VAT: | RM47.28900 |



