
MC9S08DZ128MLL | |
|---|---|
DigiKey Part Number | 568-13552-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DZ128MLL |
Description | IC MCU 8BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08DZ128MLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.01000 | RM91.01 |
| 10 | RM72.85500 | RM728.55 |
| 25 | RM68.31960 | RM1,707.99 |
| 100 | RM63.33510 | RM6,333.51 |
| 450 | RM59.72724 | RM26,877.26 |
| Unit Price without VAT: | RM91.01000 |
|---|---|
| Unit Price with VAT: | RM100.11100 |



