


MC9S12DP512CPVER | |
|---|---|
DigiKey Part Number | MC9S12DP512CPVERTR-ND - Tape & Reel (TR) MC9S12DP512CPVERCT-ND - Cut Tape (CT) MC9S12DP512CPVERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S12DP512CPVER |
Description | IC MCU 16BIT 512KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.25V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM259.69000 | RM259.69 |
| 10 | RM214.60000 | RM2,146.00 |
| 25 | RM203.34480 | RM5,083.62 |
| 100 | RM197.10760 | RM19,710.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM181.53100 | RM90,765.50 |
| Unit Price without VAT: | RM259.69000 |
|---|---|
| Unit Price with VAT: | RM285.65900 |



