Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51AC256AVFUE

DigiKey Part Number
568-14155-ND
Manufacturer
Manufacturer Product Number
MCF51AC256AVFUE
Description
IC MCU 32BIT 256KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCF51AC256AVFUE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V1
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 20x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM84.83000RM84.83
10RM67.74400RM677.44
25RM63.48120RM1,587.03
100RM58.79310RM5,879.31
420RM55.52652RM23,321.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM84.83000
Unit Price with VAT:RM93.31300