


MCF52235CAL60 | |
|---|---|
DigiKey Part Number | MCF52235CAL60-ND |
Manufacturer | |
Manufacturer Product Number | MCF52235CAL60 |
Description | IC MCU 32BIT 256KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52235CAL60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM150.90000 | RM150.90 |
| 10 | RM122.70700 | RM1,227.07 |
| 25 | RM115.66720 | RM2,891.68 |
| 100 | RM107.93120 | RM10,793.12 |
| 300 | RM103.61687 | RM31,085.06 |
| Unit Price without VAT: | RM150.90000 |
|---|---|
| Unit Price with VAT: | RM165.99000 |





