
MCIMX233DAG4C | |
|---|---|
DigiKey Part Number | MCIMX233DAG4C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX233DAG4C |
Description | IC MPU I.MX23 454MHZ 128LQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX233DAG4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 454MHz | |
Co-Processors/DSP | Data; DCP | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Security Features | Cryptography, Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.62000 | RM69.62 |
| 10 | RM55.26200 | RM552.62 |
| 25 | RM51.67400 | RM1,291.85 |
| 100 | RM47.72880 | RM4,772.88 |
| 450 | RM44.87327 | RM20,192.97 |
| Unit Price without VAT: | RM69.62000 |
|---|---|
| Unit Price with VAT: | RM76.58200 |

