i.MX35 i.MX ARM11 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX35WPDKJ

DigiKey Part Number
MCIMX35WPDKJ-ND
Manufacturer
Manufacturer Product Number
MCIMX35WPDKJ
Description
I.MX35 EVAL BRD
Customer Reference
Detailed Description
i.MX35 i.MX ARM11 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
MPU
Core Processor
ARM11
Platform
-
Utilized IC / Part
i.MX35
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM5,364.94000RM5,364.94
Manufacturers Standard Package
Unit Price without VAT:RM5,364.94000
Unit Price with VAT:RM5,901.43400