ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 800MHz 529-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX512DJM8C

DigiKey Part Number
MCIMX512DJM8C-ND
Manufacturer
Manufacturer Product Number
MCIMX512DJM8C
Description
IC MPU I.MX51 800MHZ 529BGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 800MHz 529-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX512DJM8C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 (3), USB 2.0 + PHY (1)
Packaging
Tray
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TC)
Core Processor
ARM® Cortex®-A8
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
800MHz
Package / Case
529-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
529-BGA (19x19)
RAM Controllers
LPDDR, DDR2
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
420RM231.28783RM97,140.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM231.28783
Unit Price with VAT:RM254.41661