Image for MF1P4200DA8/00J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1P4200DA8/00J

DigiKey Part Number
568-MF1P4200DA8/00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF1P4200DA8/00J
Description
MIFARE PLUS EV2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz Mifare, NFC MOA8, Smart Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
Mifare, NFC
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
MOA8, Smart Card Module
Supplier Device Package
PLLMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM4.02246RM120,673.80
Manufacturers Standard Package
Unit Price without VAT:RM4.02246
Unit Price with VAT:RM4.42471