New at DigiKey
System Basis Chip PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2613HMDDCAD

DigiKey Part Number
568-MFS2613HMDDCAD-ND
Manufacturer
Manufacturer Product Number
MFS2613HMDDCAD
Description
SAFETY SYSTEM BASIS CHIP WITH LO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MFS2613HMDDCAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
30µA
Manufacturer
NXP USA Inc.
Voltage - Supply
3.2V ~ 36V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
System Basis Chip
Supplier Device Package
48-LQFP-EP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
250RM23.06288RM5,765.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.06288
Unit Price with VAT:RM25.36917