
MHT2012N-2450 | |
|---|---|
DigiKey Part Number | 568-MHT2012N-2450-ND |
Manufacturer | |
Manufacturer Product Number | MHT2012N-2450 |
Description | MHT2012N REF BRD 25000MHZ 12W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MHT2012N - Amplifier 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MHT2012N | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,102.75000 | RM3,102.75 |
| Unit Price without VAT: | RM3,102.75000 |
|---|---|
| Unit Price with VAT: | RM3,413.02500 |


