ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 176-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 176-VFBGA (9x9)
176-VFBGA

MIMXRT633SFVKB

DigiKey Part Number
568-MIMXRT633SFVKB-ND
Manufacturer
Manufacturer Product Number
MIMXRT633SFVKB
Description
IC MCU 32BIT EXT MEM 176VFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 176-VFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT633SFVKB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
300MHz
Connectivity
EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
96
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
3M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-VFBGA (9x9)
Package / Case
176-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.