
MK02FN64VLF10 | |
|---|---|
DigiKey Part Number | MK02FN64VLF10-ND |
Manufacturer | |
Manufacturer Product Number | MK02FN64VLF10 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK02FN64VLF10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.25000 | RM11.25 |
| 10 | RM11.06500 | RM110.65 |
| Unit Price without VAT: | RM11.25000 |
|---|---|
| Unit Price with VAT: | RM12.37500 |

