
MK10DN32VFT5 | |
|---|---|
DigiKey Part Number | MK10DN32VFT5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN32VFT5 |
Description | IC MCU 32BIT 32KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DN32VFT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.91000 | RM21.91 |
| 10 | RM16.70200 | RM167.02 |
| 25 | RM15.40440 | RM385.11 |
| 100 | RM13.97830 | RM1,397.83 |
| 260 | RM13.27300 | RM3,450.98 |
| 520 | RM12.86746 | RM6,691.08 |
| 1,040 | RM12.53383 | RM13,035.18 |
| 2,600 | RM11.55470 | RM30,042.22 |
| Unit Price without VAT: | RM21.91000 |
|---|---|
| Unit Price with VAT: | RM24.10100 |





