
MK10DX128VMD10 | |
|---|---|
DigiKey Part Number | MK10DX128VMD10-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX128VMD10 |
Description | IC MCU 32B 128KB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX128VMD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 46x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-MAPBGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.80000 | RM52.80 |
| 10 | RM41.50700 | RM415.07 |
| 25 | RM38.68320 | RM967.08 |
| 160 | RM34.77456 | RM5,563.93 |
| 320 | RM33.76409 | RM10,804.51 |
| 640 | RM32.93233 | RM21,076.69 |
| 1,120 | RM29.82519 | RM33,404.21 |
| Unit Price without VAT: | RM52.80000 |
|---|---|
| Unit Price with VAT: | RM58.08000 |





