MK40DX256VLK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK40DX256VLK7
80-LQFP

MK10DX64VLK7

DigiKey Part Number
MK10DX64VLK7-ND
Manufacturer
Manufacturer Product Number
MK10DX64VLK7
Description
IC MCU 32BIT 64KB FLASH 80FQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK10DX64VLK7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 31x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-FQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM22.96000RM22.96
10RM19.08300RM190.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.96000
Unit Price with VAT:RM25.25600