
MK10DX64VMP5 | |
|---|---|
DigiKey Part Number | MK10DX64VMP5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX64VMP5 |
Description | IC MCU 32BIT 64KB FLASH 64MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-MAPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX64VMP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 19x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-MAPBGA (5x5) | |
Package / Case | 64-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | RM18.62927 | RM11,922.73 |
| Unit Price without VAT: | RM18.62927 |
|---|---|
| Unit Price with VAT: | RM20.49220 |





