
MK20DN64VFT5 | |
|---|---|
DigiKey Part Number | MK20DN64VFT5-ND |
Manufacturer | |
Manufacturer Product Number | MK20DN64VFT5 |
Description | IC MCU 32BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DN64VFT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.31000 | RM28.31 |
| 10 | RM21.78400 | RM217.84 |
| 25 | RM20.15720 | RM503.93 |
| 100 | RM18.36540 | RM1,836.54 |
| 260 | RM17.47988 | RM4,544.77 |
| 520 | RM16.97077 | RM8,824.80 |
| 1,040 | RM16.55176 | RM17,213.83 |
| 2,600 | RM14.96425 | RM38,907.05 |
| Unit Price without VAT: | RM28.31000 |
|---|---|
| Unit Price with VAT: | RM31.14100 |





