ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
80-LQFP

MK30DX128VLK7

DigiKey Part Number
MK30DX128VLK7-ND
Manufacturer
Manufacturer Product Number
MK30DX128VLK7
Description
IC MCU 32BIT 128KB FLASH 80FQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK30DX128VLK7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, SD, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 31x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-FQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM45.03000RM45.03
10RM35.25100RM352.51
96RM30.17177RM2,896.49
192RM29.15927RM5,598.58
288RM28.65229RM8,251.86
576RM27.90875RM16,075.44
1,056RM27.36718RM28,899.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM45.03000
Unit Price with VAT:RM49.53300