
MK30DX256VLH7 | |
|---|---|
DigiKey Part Number | MK30DX256VLH7-ND |
Manufacturer | |
Manufacturer Product Number | MK30DX256VLH7 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK30DX256VLH7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 22x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.63000 | RM47.63 |
| 10 | RM37.35100 | RM373.51 |
| 25 | RM34.77920 | RM869.48 |
| 160 | RM31.21463 | RM4,994.34 |
| 320 | RM30.29331 | RM9,693.86 |
| 640 | RM29.53492 | RM18,902.35 |
| 1,120 | RM29.02179 | RM32,504.40 |
| Unit Price without VAT: | RM47.63000 |
|---|---|
| Unit Price with VAT: | RM52.39300 |





