MK40DX256VLK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK40DX256VLK7
80-LQFP

MK30DX256VLK7

DigiKey Part Number
MK30DX256VLK7-ND
Manufacturer
Manufacturer Product Number
MK30DX256VLK7
Description
IC MCU 32BIT 256KB FLASH 80FQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK30DX256VLK7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, SD, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 31x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-FQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
480RM32.33642RM15,521.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.33642
Unit Price with VAT:RM35.57006