
MK30DX256VMC7 | |
|---|---|
DigiKey Part Number | MK30DX256VMC7-ND |
Manufacturer | |
Manufacturer Product Number | MK30DX256VMC7 |
Description | IC MCU 32B 256KB FLASH 121MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK30DX256VMC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.69000 | RM54.69 |
| 10 | RM43.03200 | RM430.32 |
| 25 | RM40.12080 | RM1,003.02 |
| 100 | RM36.92120 | RM3,692.12 |
| 348 | RM34.93463 | RM12,157.25 |
| 696 | RM34.09708 | RM23,731.57 |
| 1,044 | RM33.67769 | RM35,159.51 |
| Unit Price without VAT: | RM54.69000 |
|---|---|
| Unit Price with VAT: | RM60.15900 |





